Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C4990FB14 | |
|---|---|
DigiKey Part Number | 541-RN50C4990FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN50C4990FB14 |
Description | RES 499 OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C4990FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱516.30000 | ₱516.30 |
| 10 | ₱355.33500 | ₱3,553.35 |
| 25 | ₱311.82760 | ₱7,795.69 |
| 50 | ₱284.58940 | ₱14,229.47 |
| 100 | ₱261.43050 | ₱26,143.05 |
| 300 | ₱231.65150 | ₱69,495.45 |
| 500 | ₱220.21828 | ₱110,109.14 |
| 1,000 | ₱206.75224 | ₱206,752.24 |


