10 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50E1002BRE6

DigiKey Part Number
541-RN50E1002BRE6TR-ND - Tape & Reel (TR)
541-RN50E1002BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN50E1002BRE6
Description
RES 10K OHM 1/20W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50E1002BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱207.83000₱207.83
10₱139.40700₱1,394.07
25₱120.91040₱3,022.76
50₱109.31000₱5,465.50
100₱99.44850₱9,944.85
250₱88.64852₱22,162.13
500₱81.88958₱40,944.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱94.85124₱94,851.24
2,000₱88.96383₱177,927.66
3,000₱85.94038₱257,821.14
5,000₱82.52058₱412,602.90
7,000₱80.48344₱563,384.08
Manufacturers Standard Package