RN55C2802DRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱261.43050
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱308.25460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱261.43050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱308.25460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱15.24337
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱24.61618
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱308.25460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱113.70478
Datasheet
28 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C2802DRSL

DigiKey Part Number
RN55C2802DRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55C2802DRSL
Description
RES 28K OHM 1/8W .5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
28 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C2802DRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱48.64758₱24,323.79