39.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C3922FRE6

DigiKey Part Number
541-RN55C3922FRE6TR-ND - Tape & Reel (TR)
541-RN55C3922FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C3922FRE6
Description
RES 39.2K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C3922FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,353
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱44.66000₱44.66
10₱28.76300₱287.63
25₱24.48680₱612.17
50₱21.83100₱1,091.55
100₱19.55030₱1,955.03
250₱17.05752₱4,264.38
500₱15.49730₱7,748.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱14.17052₱14,170.52
2,000₱13.04294₱26,085.88
3,000₱12.46382₱37,391.46
5,000₱11.80841₱59,042.05
7,000₱11.41795₱79,925.65
10,000₱11.03646₱110,364.60
Manufacturers Standard Package