
RN55D4701FB14 | |
|---|---|
DigiKey Part Number | RN55D4701FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D4701FB14 |
Description | RES 4.7K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4701FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱17.21000 | ₱172.10 |
| 25 | ₱14.57800 | ₱364.45 |
| 50 | ₱12.93420 | ₱646.71 |
| 100 | ₱11.53480 | ₱1,153.48 |
| 300 | ₱9.72850 | ₱2,918.55 |
| 500 | ₱9.03374 | ₱4,516.87 |
| 1,000 | ₱8.21552 | ₱8,215.52 |
| 5,000 | ₱6.75857 | ₱33,792.85 |

