
RN55E1002BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E1002BRE6TR-ND - Tape & Reel (TR) 541-RN55E1002BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E1002BRE6 |
Description | RES 10K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1002BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱124.46000 | ₱124.46 |
| 10 | ₱82.53600 | ₱825.36 |
| 25 | ₱71.12640 | ₱1,778.16 |
| 50 | ₱63.96860 | ₱3,198.43 |
| 100 | ₱57.88860 | ₱5,788.86 |
| 250 | ₱51.22728 | ₱12,806.82 |
| 500 | ₱47.05998 | ₱23,529.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱52.95960 | ₱52,959.60 |
| 2,000 | ₱49.39375 | ₱98,787.50 |
| 3,000 | ₱47.56278 | ₱142,688.34 |
| 5,000 | ₱45.49144 | ₱227,457.20 |
| 7,000 | ₱44.25722 | ₱309,800.54 |
| 10,000 | ₱43.05173 | ₱430,517.30 |

