
RN55E2003BB14 | |
|---|---|
DigiKey Part Number | RN55E2003BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E2003BB14 |
Description | RES 200K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E2003BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱353.13000 | ₱353.13 |
| 10 | ₱240.64200 | ₱2,406.42 |
| 25 | ₱210.09240 | ₱5,252.31 |
| 50 | ₱190.96500 | ₱9,548.25 |
| 100 | ₱174.71970 | ₱17,471.97 |
| 300 | ₱153.82163 | ₱46,146.49 |
| 500 | ₱145.79746 | ₱72,898.73 |
| 1,000 | ₱136.34508 | ₱136,345.08 |

