
RN60E50R0BB14 | |
|---|---|
DigiKey Part Number | 541-RN60E50R0BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60E50R0BB14 |
Description | RES 50 OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60E50R0BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱147.68000 | ₱147.68 |
| 10 | ₱98.13800 | ₱981.38 |
| 25 | ₱84.77520 | ₱2,119.38 |
| 50 | ₱76.36700 | ₱3,818.35 |
| 100 | ₱69.23280 | ₱6,923.28 |
| 300 | ₱60.05023 | ₱18,015.07 |
| 500 | ₱56.52128 | ₱28,260.64 |
| 1,000 | ₱52.36470 | ₱52,364.70 |
| 5,000 | ₱44.96918 | ₱224,845.90 |

