
RN65D5621FB14 | |
|---|---|
DigiKey Part Number | RN65D5621FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D5621FB14 |
Description | RES 5.62K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D5621FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱170.31000 | ₱170.31 |
| 10 | ₱113.62100 | ₱1,136.21 |
| 25 | ₱98.30520 | ₱2,457.63 |
| 50 | ₱88.70560 | ₱4,435.28 |
| 100 | ₱80.53540 | ₱8,053.54 |
| 300 | ₱70.01890 | ₱21,005.67 |
| 500 | ₱65.98140 | ₱32,990.70 |
| 1,000 | ₱61.22395 | ₱61,223.95 |
| 5,000 | ₱52.75999 | ₱263,799.95 |

