RNC50H5902FSRE631 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱291.81880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱337.24360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱343.54990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱398.02030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱70.21445
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱87.03470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱132.20934
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱80.98145
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱77.87274
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱119.05713
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱75.84050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱116.14067
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱343.54990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱398.02030
Datasheet
59 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H5902FSRE631

DigiKey Part Number
541-RNC50H5902FSRE631TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H5902FSRE631
Description
RES 59K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
59 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱123.51980₱123,519.80
Manufacturers Standard Package