RNC50H9421BRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱572.78760
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱672.90310
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱672.90310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱621.33870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱731.62530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱186.23786
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱731.62530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱672.90310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱173.44294
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱162.46848
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱156.83207
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱153.14861
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱672.90310
Datasheet
9.42 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H9421BRB14

DigiKey Part Number
RNC50H9421BRB14-ND
Manufacturer
Manufacturer Product Number
RNC50H9421BRB14
Description
RES 9.42K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.42 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H9421BRB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱572.78760₱57,278.76
Manufacturers Standard Package