10 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1002BSRE6

DigiKey Part Number
541-RNC50J1002BSRE6TR-ND - Tape & Reel (TR)
541-RNC50J1002BSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC50J1002BSRE6
Description
RES 10K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J1002BSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱384.10000₱384.10
10₱262.02000₱2,620.20
25₱229.00560₱5,725.14
50₱208.34160₱10,417.08
100₱190.78630₱19,078.63
250₱171.56116₱42,890.29
500₱160.35624₱80,178.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱186.23786₱186,237.86
2,000₱175.77195₱351,543.90
3,000₱170.39756₱511,192.68
Manufacturers Standard Package