RNC50J16R9BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱956.06330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱350.86384
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱330.83062
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱320.54534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱313.82225
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1,128.54400
Datasheet
16.9 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J16R9BSBSL

DigiKey Part Number
RNC50J16R9BSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50J16R9BSBSL
Description
RES 16.9 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16.9 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J16R9BSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱1,128.54400₱112,854.40
Manufacturers Standard Package