RNC50K2001FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱153.97010
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱182.42130
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱182.42130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱572.78760
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱143.66438
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱162.46848
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱672.90310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱409.52540
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱481.40820
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱481.40820
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱409.52540
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱291.81880
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱291.81880
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱343.54990
Datasheet
2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K2001FSBSL

DigiKey Part Number
RNC50K2001FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50K2001FSBSL
Description
RES 2K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K2001FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱182.42130₱182,421.30