RNC55H1004BRRSL65 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱595.83940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱650.97680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱698.12850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱148.87500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱186.83813
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱179.14070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱220.21828
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱167.85716
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱206.75224
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱162.06294
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱199.83591
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱158.27557
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱195.31596
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱650.97680
Datasheet
1 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1004BRRSL65

DigiKey Part Number
541-RNC55H1004BRRSL65TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1004BRRSL65
Description
RES 1M OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1004BRRSL65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱698.12850₱69,812.85
Manufacturers Standard Package