RNC55H9311DSB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱458.73750
Datasheet
9.31 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H9311DSB14

DigiKey Part Number
RNC55H9311DSB14-ND
Manufacturer
Manufacturer Product Number
RNC55H9311DSB14
Description
RES 9.31K OHM 1/8W .5% AXIAL
Customer Reference
Detailed Description
9.31 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H9311DSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types