RNC65H1472FRRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱572.78760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱142.56270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱262.22842
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱246.59655
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱233.32137
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱666.16200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱301.35874
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱283.75694
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱274.71963
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱268.81257
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱950.35250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱466.72312
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱509.19538
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱481.72556
Datasheet
14.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65H1472FRRE7

DigiKey Part Number
541-RNC65H1472FRRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC65H1472FRRE7
Description
RES 14.7K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
14.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱238.56762₱357,851.43
Manufacturers Standard Package