RNR55H1503FPR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱60.72075
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱116.41013
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱169.53290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱199.40320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱44.07284
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱55.43034
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱51.34341
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱49.24428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱47.87225
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱199.40320
Datasheet
150 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H1503FPR36

DigiKey Part Number
RNR55H1503FPR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H1503FPR36
Description
RES 150K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H1503FPR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱52.31730₱261,586.50
Manufacturers Standard Package