RNR55H2263BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱458.73750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱501.36930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱99.59833
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱122.14776
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱501.36930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱479.66330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱523.84350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱101.71878
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱124.67030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱116.41013
Datasheet
226 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H2263BRRSL

DigiKey Part Number
RNR55H2263BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H2263BRRSL
Description
RES 226K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
226 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱523.84350₱52,384.35
Manufacturers Standard Package