
RS005100R0FE73 | |
|---|---|
DigiKey Part Number | RSC-100RTR-ND - Tape & Reel (TR) RSC-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005100R0FE73 |
Description | RES 100 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005100R0FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱237.60000 | ₱237.60 |
| 10 | ₱160.07000 | ₱1,600.70 |
| 25 | ₱139.08480 | ₱3,477.12 |
| 50 | ₱125.94820 | ₱6,297.41 |
| 100 | ₱114.76480 | ₱11,476.48 |
| 250 | ₱102.52604 | ₱25,631.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱139.70788 | ₱69,853.94 |
| 1,000 | ₱130.59553 | ₱130,595.53 |
| 1,500 | ₱125.91689 | ₱188,875.33 |
| 2,500 | ₱120.62353 | ₱301,558.83 |
| 3,500 | ₱117.46986 | ₱411,144.51 |
| 5,000 | ₱114.38960 | ₱571,948.00 |

