
RS005150R0FE73 | |
|---|---|
DigiKey Part Number | 541-RS005150R0FE73TR-ND - Tape & Reel (TR) 541-RS005150R0FE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005150R0FE73 |
Description | RES 150 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005150R0FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱239.39000 | ₱239.39 |
| 10 | ₱161.20200 | ₱1,612.02 |
| 25 | ₱140.08560 | ₱3,502.14 |
| 50 | ₱126.86540 | ₱6,343.27 |
| 100 | ₱115.61040 | ₱11,561.04 |
| 250 | ₱103.29068 | ₱25,822.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱97.49406 | ₱48,747.03 |
| 1,000 | ₱90.81494 | ₱90,814.94 |
| 1,500 | ₱87.38486 | ₱131,077.29 |
| 2,500 | ₱83.50554 | ₱208,763.85 |
| 3,500 | ₱81.19370 | ₱284,177.95 |
| 5,000 | ₱78.93591 | ₱394,679.55 |
| 6,000 | ₱77.85299 | ₱467,117.94 |

