150 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005150R0FE73

DigiKey Part Number
541-RS005150R0FE73TR-ND - Tape & Reel (TR)
541-RS005150R0FE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS005150R0FE73
Description
RES 150 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS005150R0FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,602
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱239.39000₱239.39
10₱161.20200₱1,612.02
25₱140.08560₱3,502.14
50₱126.86540₱6,343.27
100₱115.61040₱11,561.04
250₱103.29068₱25,822.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱97.49406₱48,747.03
1,000₱90.81494₱90,814.94
1,500₱87.38486₱131,077.29
2,500₱83.50554₱208,763.85
3,500₱81.19370₱284,177.95
5,000₱78.93591₱394,679.55
6,000₱77.85299₱467,117.94
Manufacturers Standard Package