
RS005560R0FE73 | |
|---|---|
DigiKey Part Number | RSC-560RTR-ND - Tape & Reel (TR) RSC-560RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005560R0FE73 |
Description | RES 560 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005560R0FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱182.82000 | ₱182.82 |
| 10 | ₱122.19700 | ₱1,221.97 |
| 25 | ₱105.83240 | ₱2,645.81 |
| 50 | ₱95.56580 | ₱4,778.29 |
| 100 | ₱86.84770 | ₱8,684.77 |
| 250 | ₱77.29112 | ₱19,322.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱150.47690 | ₱75,238.45 |
| 1,000 | ₱140.76250 | ₱140,762.50 |
| 1,500 | ₱135.77400 | ₱203,661.00 |
| 2,500 | ₱130.13223 | ₱325,330.57 |
| 3,500 | ₱126.77089 | ₱443,698.11 |

