50 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A50R00FE70

DigiKey Part Number
RSA-50RTR-ND - Tape & Reel (TR)
RSA-50RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01A50R00FE70
Description
RES 50 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A50R00FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,651
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱182.82000₱182.82
10₱122.43500₱1,224.35
25₱106.04680₱2,651.17
50₱95.78020₱4,789.01
100₱87.03830₱8,703.83
250₱77.46740₱19,366.85
500₱71.47906₱35,739.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱67.71907₱67,719.07
2,000₱63.31059₱126,621.18
3,000₱61.04689₱183,140.67
5,000₱58.48679₱292,433.95
7,000₱56.96119₱398,728.33
10,000₱55.47112₱554,711.20
Manufacturers Standard Package