
RS02B10R00FB12 | |
|---|---|
DigiKey Part Number | 541-RS02B10R00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B10R00FB12 |
Description | RES 10 OHMS 1% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱154.23000 | ₱154.23 |
| 10 | ₱106.11800 | ₱1,061.18 |
| 50 | ₱86.97880 | ₱4,348.94 |
| 100 | ₱81.05950 | ₱8,105.95 |
| 500 | ₱71.03958 | ₱35,519.79 |
| 1,000 | ₱67.93821 | ₱67,938.21 |
| 2,500 | ₱64.66225 | ₱161,655.62 |
| 5,000 | ₱62.68614 | ₱313,430.70 |

