
RS02B1K000FE70 | |
|---|---|
DigiKey Part Number | RSB-1.0KRTR-ND - Tape & Reel (TR) RSB-1.0KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B1K000FE70 |
Description | RES 1.0K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B1K000FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱168.53000 | ₱168.53 |
| 10 | ₱112.43000 | ₱1,124.30 |
| 25 | ₱97.25720 | ₱2,431.43 |
| 50 | ₱87.76480 | ₱4,388.24 |
| 100 | ₱79.68390 | ₱7,968.39 |
| 250 | ₱70.83828 | ₱17,709.57 |
| 500 | ₱65.30134 | ₱32,650.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱61.80992 | ₱61,809.92 |
| 2,000 | ₱57.73551 | ₱115,471.02 |
| 3,000 | ₱55.64312 | ₱166,929.36 |
| 5,000 | ₱53.27665 | ₱266,383.25 |
| 7,000 | ₱51.86618 | ₱363,063.26 |
| 10,000 | ₱50.48911 | ₱504,891.10 |

