1.5 kOhms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B1K500FB12

DigiKey Part Number
541-RS02B1K500FB12-ND
Manufacturer
Manufacturer Product Number
RS02B1K500FB12
Description
RS-2B 1.5K 1% B12
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-65°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱263.81000₱263.81
10₱178.05500₱1,780.55
25₱154.90160₱3,872.54
50₱140.37120₱7,018.56
100₱128.03250₱12,803.25
300₱112.15250₱33,645.75
500₱106.05616₱53,028.08
1,000₱98.87206₱98,872.06
5,000₱86.09584₱430,479.20
Manufacturers Standard Package