25 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B25R00FB12

DigiKey Part Number
541-RS02B25R00FB12-ND
Manufacturer
Manufacturer Product Number
RS02B25R00FB12
Description
RS-2B 25 1% B12
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱186.99000₱186.99
10₱125.11500₱1,251.15
25₱108.35720₱2,708.93
50₱97.86440₱4,893.22
100₱88.93790₱8,893.79
300₱77.44873₱23,234.62
500₱73.03808₱36,519.04
1,000₱67.83996₱67,839.96
5,000₱58.59375₱292,968.75
Manufacturers Standard Package