
RS02BR3000FE70 | |
|---|---|
DigiKey Part Number | RSB-.30RTR-ND - Tape & Reel (TR) RSB-.30RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02BR3000FE70 |
Description | RES 0.3 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR3000FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱215.57000 | ₱215.57 |
| 10 | ₱144.94500 | ₱1,449.45 |
| 25 | ₱125.79360 | ₱3,144.84 |
| 50 | ₱113.78820 | ₱5,689.41 |
| 100 | ₱103.58130 | ₱10,358.13 |
| 250 | ₱92.40492 | ₱23,101.23 |
| 500 | ₱85.41256 | ₱42,706.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱81.06303 | ₱81,063.03 |
| 2,000 | ₱75.91792 | ₱151,835.84 |
| 3,000 | ₱73.27568 | ₱219,827.04 |
| 5,000 | ₱70.28710 | ₱351,435.50 |
| 7,000 | ₱68.50623 | ₱479,543.61 |

