
RW79U10R0DB12 | |
|---|---|
DigiKey Part Number | 541-RW79U10R0DB12-ND |
Manufacturer | |
Manufacturer Product Number | RW79U10R0DB12 |
Description | RS-2B-300 10 .5% RW79U10R0D B12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Military, Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱454.96000 | ₱454.96 |
| 10 | ₱312.04200 | ₱3,120.42 |
| 25 | ₱273.33440 | ₱6,833.36 |
| 50 | ₱249.12140 | ₱12,456.07 |
| 100 | ₱228.54100 | ₱22,854.10 |
| 300 | ₱202.07500 | ₱60,622.50 |
| 500 | ₱191.91416 | ₱95,957.08 |
| 1,000 | ₱179.94343 | ₱179,943.43 |

