Parametric Equivalent




TFPT0603L3900JV | |
|---|---|
DigiKey Part Number | 541-1170-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFPT0603L3900JV |
Description | SENSOR PTC 390OHM 5% 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 390 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0603L3900JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance @ 25°C | 390 Ohms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱37.98695 | ₱75,973.90 |


