Parametric Equivalent
Similar




TFPT0805L1001JV | |
|---|---|
DigiKey Part Number | 541-1173-2-ND - Tape & Reel (TR) 541-1173-1-ND - Cut Tape (CT) 541-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L1001JV |
Description | SENSOR PTC 1KOHM 5% 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L1001JV Models |
Category | Resistance Tolerance ±5% |
Manufacturer Vishay Dale | Operating Temperature -55°C ~ 125°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance @ 25°C 1 kOhms | Supplier Device Package 0805 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFPT0805L1001JM | Vishay Dale | 0 | TFPT0805L1001JM-ND | ₱27.71790 | Parametric Equivalent |
| LT7339002A1K0JTE | TE Connectivity Passive Product | 0 | LT7339002A1K0JTE-ND | ₱0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱74.44000 | ₱74.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱38.98709 | ₱77,974.18 |



