


TNPU06031K00AZEN00 | |
|---|---|
DigiKey Part Number | TNPU1.00KAATR-ND - Tape & Reel (TR) TNPU1.00KAACT-ND - Cut Tape (CT) TNPU1.00KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06031K00AZEN00 |
Description | RES SMD 1K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06031K00AZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱150.07000 | ₱150.07 |
| 10 | ₱124.22100 | ₱1,242.21 |
| 25 | ₱115.36040 | ₱2,884.01 |
| 50 | ₱109.22660 | ₱5,461.33 |
| 100 | ₱103.63490 | ₱10,363.49 |
| 250 | ₱97.06412 | ₱24,266.03 |
| 500 | ₱92.68838 | ₱46,344.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱88.79441 | ₱88,794.41 |
| 2,000 | ₱85.35093 | ₱170,701.86 |
| 3,000 | ₱83.53098 | ₱250,592.94 |
| 5,000 | ₱81.42807 | ₱407,140.35 |
| 7,000 | ₱80.15226 | ₱561,065.82 |

