20 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPU0603

TNPU060320K0AZEN00

DigiKey Part Number
541-3293-2-ND - Tape & Reel (TR)
541-3293-1-ND - Cut Tape (CT)
541-3293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU060320K0AZEN00
Description
RES SMD 20K OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU060320K0AZEN00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU060320K0AWEN00Vishay Dale403541-TNPU060320K0AWEN00CT-ND₱199.49000Parametric Equivalent
In-Stock: 899
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱150.07000₱150.07
10₱124.22100₱1,242.21
25₱115.36040₱2,884.01
50₱109.22660₱5,461.33
100₱103.63490₱10,363.49
250₱97.06412₱24,266.03
500₱92.68838₱46,344.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱88.79441₱88,794.41
2,000₱85.35093₱170,701.86
3,000₱83.53098₱250,592.94
5,000₱81.42807₱407,140.35
7,000₱80.15226₱561,065.82
Manufacturers Standard Package