22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPU0603

TNPU060322K0BZEN00

DigiKey Part Number
541-TNPU060322K0BZEN00TR-ND - Tape & Reel (TR)
541-TNPU060322K0BZEN00CT-ND - Cut Tape (CT)
541-TNPU060322K0BZEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU060322K0BZEN00
Description
RES SMD 22K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU060322K0BZEN00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,284
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱117.91000₱117.91
10₱97.72200₱977.22
25₱90.65880₱2,266.47
50₱85.81160₱4,290.58
100₱81.36910₱8,136.91
250₱76.13112₱19,032.78
500₱72.63670₱36,318.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱69.52105₱69,521.05
2,000₱66.76151₱133,523.02
3,000₱65.30114₱195,903.42
5,000₱63.61298₱318,064.90
7,000₱62.58773₱438,114.11
Manufacturers Standard Package