TNPU12062K21BZEN00 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: ₱76.98386
Datasheet
2.21 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU12062K21BZEN00

DigiKey Part Number
541-4458-2-ND - Tape & Reel (TR)
541-4458-1-ND - Cut Tape (CT)
541-4458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU12062K21BZEN00
Description
RES SMD 2.21K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU12062K21BZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱138.75000₱138.75
10₱114.99100₱1,149.91
25₱106.76120₱2,669.03
50₱101.10400₱5,055.20
100₱95.94100₱9,594.10
250₱89.88000₱22,470.00
500₱85.84370₱42,921.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱88.01192₱88,011.92
2,000₱84.61668₱169,233.36
3,000₱82.82234₱248,467.02
5,000₱80.75040₱403,752.00
7,000₱79.49287₱556,450.09
Manufacturers Standard Package