
TNPV1210121KBEEN | |
|---|---|
DigiKey Part Number | 541-2531-2-ND - Tape & Reel (TR) 541-2531-1-ND - Cut Tape (CT) 541-2531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1210121KBEEN |
Description | RES SMD 121K OHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1210121KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.100" W (3.20mm x 2.55mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱134.58000 | ₱134.58 |
| 10 | ₱111.35900 | ₱1,113.59 |
| 25 | ₱103.37880 | ₱2,584.47 |
| 50 | ₱97.87640 | ₱4,893.82 |
| 100 | ₱92.83850 | ₱9,283.85 |
| 250 | ₱86.91440 | ₱21,728.60 |
| 500 | ₱82.96148 | ₱41,480.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱154.10706 | ₱154,107.06 |
| 2,000 | ₱148.44952 | ₱296,899.04 |
| 3,000 | ₱145.46537 | ₱436,396.11 |

