


TNPW040210K0BYTD | |
|---|---|
DigiKey Part Number | 541-TNPW040210K0BYTDTR-ND - Tape & Reel (TR) 541-TNPW040210K0BYTDCT-ND - Cut Tape (CT) 541-TNPW040210K0BYTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040210K0BYTD |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040210K0BYTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB103X | Panasonic Industry | 30,095 | P10KCPCT-ND | ₱31.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.20000 | ₱79.20 |
| 10 | ₱65.86200 | ₱658.62 |
| 25 | ₱61.09840 | ₱1,527.46 |
| 50 | ₱57.78740 | ₱2,889.37 |
| 100 | ₱54.75030 | ₱5,475.03 |
| 250 | ₱51.14632 | ₱12,786.58 |
| 500 | ₱48.73096 | ₱24,365.48 |
| 1,000 | ₱46.57227 | ₱46,572.27 |
| 5,000 | ₱42.46058 | ₱212,302.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱41.03471 | ₱410,347.10 |

