


TNPW040218K2BYEP | |
|---|---|
DigiKey Part Number | 541-TNPW040218K2BYEPTR-ND - Tape & Reel (TR) 541-TNPW040218K2BYEPCT-ND - Cut Tape (CT) 541-TNPW040218K2BYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040218K2BYEP |
Description | RES 18.2K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱30.78700 | ₱307.87 |
| 25 | ₱28.56000 | ₱714.00 |
| 50 | ₱26.97620 | ₱1,348.81 |
| 100 | ₱25.52310 | ₱2,552.31 |
| 250 | ₱23.77952 | ₱5,944.88 |
| 500 | ₱22.60160 | ₱11,300.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱21.54162 | ₱21,541.62 |
| 2,000 | ₱20.59477 | ₱41,189.54 |
| 3,000 | ₱20.09078 | ₱60,272.34 |
| 5,000 | ₱19.50536 | ₱97,526.80 |
| 7,000 | ₱19.14839 | ₱134,038.73 |
| 10,000 | ₱18.79374 | ₱187,937.40 |

