


TNPW04021K18BEED | |
|---|---|
DigiKey Part Number | 541-2089-2-ND - Tape & Reel (TR) 541-2089-1-ND - Cut Tape (CT) 541-2089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04021K18BEED |
Description | RES 1.18K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04021K18BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱11.43400 | ₱114.34 |
| 25 | ₱10.60000 | ₱265.00 |
| 50 | ₱10.01640 | ₱500.82 |
| 100 | ₱9.46850 | ₱946.85 |
| 250 | ₱8.79912 | ₱2,199.78 |
| 500 | ₱8.34296 | ₱4,171.48 |
| 1,000 | ₱7.93027 | ₱7,930.27 |
| 5,000 | ₱7.28892 | ₱36,444.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.42294 | ₱64,229.40 |
| 20,000 | ₱6.38227 | ₱127,645.40 |
| 30,000 | ₱6.36123 | ₱190,836.90 |
| 50,000 | ₱6.33722 | ₱316,861.00 |
| 70,000 | ₱6.32278 | ₱442,594.60 |

