49.9 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW040249K9BYED

DigiKey Part Number
541-TNPW040249K9BYEDTR-ND - Tape & Reel (TR)
541-TNPW040249K9BYEDCT-ND - Cut Tape (CT)
541-TNPW040249K9BYEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040249K9BYED
Description
RES 49.9K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW040249K9BYED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW040249K9BEEDVishay Dale10,897TNP49.9KDACT-ND₱0.38000Similar
In-Stock: 7,470
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱27.86900₱278.69
25₱25.86840₱646.71
50₱24.43940₱1,221.97
100₱23.11730₱2,311.73
250₱21.53088₱5,382.72
500₱20.45780₱10,228.90
1,000₱19.49191₱19,491.91
5,000₱17.63383₱88,169.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱16.98384₱169,838.40
20,000₱16.41359₱328,271.80
30,000₱16.11387₱483,416.10
Manufacturers Standard Package