


TNPW040249K9BYEP | |
|---|---|
DigiKey Part Number | 541-4433-2-ND - Tape & Reel (TR) 541-4433-1-ND - Cut Tape (CT) 541-4433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040249K9BYEP |
Description | RES 49.9K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040249K9BYEP Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱28.94100 | ₱289.41 |
| 25 | ₱26.82120 | ₱670.53 |
| 50 | ₱25.34440 | ₱1,267.22 |
| 100 | ₱23.96890 | ₱2,396.89 |
| 250 | ₱22.32648 | ₱5,581.62 |
| 500 | ₱21.21648 | ₱10,608.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱20.21782 | ₱20,217.82 |
| 2,000 | ₱19.32457 | ₱38,649.14 |
| 3,000 | ₱18.84896 | ₱56,546.88 |
| 5,000 | ₱18.29626 | ₱91,481.30 |
| 7,000 | ₱17.95926 | ₱125,714.82 |
| 10,000 | ₱17.62442 | ₱176,244.20 |

