


TNPW04026K80BYEP | |
|---|---|
DigiKey Part Number | 541-9814-2-ND - Tape & Reel (TR) 541-9814-1-ND - Cut Tape (CT) 541-9814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04026K80BYEP |
Description | RES 6.8K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04026K80BYEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱30.78700 | ₱307.87 |
| 25 | ₱28.56000 | ₱714.00 |
| 50 | ₱26.97620 | ₱1,348.81 |
| 100 | ₱25.52310 | ₱2,552.31 |
| 250 | ₱23.77952 | ₱5,944.88 |
| 500 | ₱22.60160 | ₱11,300.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱21.54162 | ₱21,541.62 |
| 2,000 | ₱20.59477 | ₱41,189.54 |
| 3,000 | ₱20.09078 | ₱60,272.34 |
| 5,000 | ₱19.50536 | ₱97,526.80 |
| 7,000 | ₱19.14839 | ₱134,038.73 |
| 10,000 | ₱18.79374 | ₱187,937.40 |

