
TNPW0603100RFHEA | |
|---|---|
DigiKey Part Number | 541-TNPW0603100RFHEATR-ND - Tape & Reel (TR) 541-TNPW0603100RFHEACT-ND - Cut Tape (CT) 541-TNPW0603100RFHEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603100RFHEA |
Description | RES 100 OHM 1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603100RFHEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱8.21800 | ₱82.18 |
| 25 | ₱7.17000 | ₱179.25 |
| 50 | ₱5.81200 | ₱290.60 |
| 100 | ₱5.17490 | ₱517.49 |
| 250 | ₱4.62348 | ₱1,155.87 |
| 500 | ₱4.17684 | ₱2,088.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.47677 | ₱17,383.85 |
| 10,000 | ₱3.32259 | ₱33,225.90 |
| 15,000 | ₱3.24401 | ₱48,660.15 |
| 25,000 | ₱3.15279 | ₱78,819.75 |
| 35,000 | ₱3.09726 | ₱108,404.10 |
| 50,000 | ₱3.04212 | ₱152,106.00 |

