
TNPW060310K7BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060310K7BEEATR-ND - Tape & Reel (TR) 541-TNPW060310K7BEEACT-ND - Cut Tape (CT) 541-TNPW060310K7BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060310K7BEEA |
Description | RES 10.7K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310K7BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱5.18100 | ₱51.81 |
| 25 | ₱4.81160 | ₱120.29 |
| 50 | ₱4.54960 | ₱227.48 |
| 100 | ₱4.29950 | ₱429.95 |
| 250 | ₱3.98984 | ₱997.46 |
| 500 | ₱3.77548 | ₱1,887.74 |
| 1,000 | ₱3.57955 | ₱3,579.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.19379 | ₱15,968.95 |
| 10,000 | ₱3.05587 | ₱30,558.70 |
| 15,000 | ₱2.98258 | ₱44,738.70 |
| 25,000 | ₱2.89749 | ₱72,437.25 |
| 35,000 | ₱2.84566 | ₱99,598.10 |
| 50,000 | ₱2.79419 | ₱139,709.50 |

