
TNPW060312K0BYEA | |
|---|---|
DigiKey Part Number | 541-4528-2-ND - Tape & Reel (TR) 541-4528-1-ND - Cut Tape (CT) 541-4528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060312K0BYEA |
Description | RES 12K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060312K0BYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱27.86900 | ₱278.69 |
| 25 | ₱25.86840 | ₱646.71 |
| 50 | ₱24.43940 | ₱1,221.97 |
| 100 | ₱23.11730 | ₱2,311.73 |
| 250 | ₱21.53088 | ₱5,382.72 |
| 500 | ₱20.45780 | ₱10,228.90 |
| 1,000 | ₱19.49191 | ₱19,491.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱17.63383 | ₱88,169.15 |
| 10,000 | ₱16.98384 | ₱169,838.40 |
| 15,000 | ₱16.64105 | ₱249,615.75 |
| 25,000 | ₱16.24572 | ₱406,143.00 |
| 35,000 | ₱16.00616 | ₱560,215.60 |

