
TNPW0603158KBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0603158KBEEATR-ND - Tape & Reel (TR) 541-TNPW0603158KBEEACT-ND - Cut Tape (CT) 541-TNPW0603158KBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603158KBEEA |
Description | RES 158K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603158KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱11.43400 | ₱114.34 |
| 25 | ₱10.60000 | ₱265.00 |
| 50 | ₱10.01640 | ₱500.82 |
| 100 | ₱9.46850 | ₱946.85 |
| 250 | ₱8.79912 | ₱2,199.78 |
| 500 | ₱8.34296 | ₱4,171.48 |
| 1,000 | ₱7.93027 | ₱7,930.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.40111 | ₱37,005.55 |
| 10,000 | ₱7.16351 | ₱71,635.10 |
| 15,000 | ₱7.13687 | ₱107,053.05 |
| 25,000 | ₱6.97688 | ₱174,422.00 |
| 35,000 | ₱6.86421 | ₱240,247.35 |
| 50,000 | ₱6.75254 | ₱337,627.00 |

