26.7 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060326K7BEEN

DigiKey Part Number
541-3631-2-ND - Tape & Reel (TR)
541-3631-1-ND - Cut Tape (CT)
541-3631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060326K7BEEN
Description
RES 26.7K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060326K7BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.28000₱42.28
10₱35.13500₱351.35
25₱32.56200₱814.05
50₱30.76360₱1,538.18
100₱29.10800₱2,910.80
250₱27.13100₱6,782.75
500₱25.79706₱12,898.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱24.59891₱24,598.91
2,000₱23.52910₱47,058.20
3,000₱22.96010₱68,880.30
5,000₱22.29957₱111,497.85
7,000₱21.89705₱153,279.35
10,000₱21.49719₱214,971.90
Manufacturers Standard Package