2.71 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06032K71BEEA

DigiKey Part Number
541-TNPW06032K71BEEATR-ND - Tape & Reel (TR)
541-TNPW06032K71BEEACT-ND - Cut Tape (CT)
541-TNPW06032K71BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06032K71BEEA
Description
RES 2.71K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.71 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06032K71BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,325
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱13.04100₱130.41
25₱12.10040₱302.51
50₱11.42160₱571.08
100₱10.79050₱1,079.05
250₱10.03060₱2,507.65
500₱9.51132₱4,755.66
1,000₱9.04029₱9,040.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱8.12500₱40,625.00
10,000₱7.80194₱78,019.40
15,000₱7.63098₱114,464.70
25,000₱7.43332₱185,833.00
35,000₱7.31327₱255,964.45
50,000₱7.19431₱359,715.50
Manufacturers Standard Package