
TNPW0603316KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0603316KBEENTR-ND - Tape & Reel (TR) 541-TNPW0603316KBEENCT-ND - Cut Tape (CT) 541-TNPW0603316KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603316KBEEN |
Description | RES 316K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603316KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱37.93300 | ₱379.33 |
| 25 | ₱35.20600 | ₱880.15 |
| 50 | ₱33.26460 | ₱1,663.23 |
| 100 | ₱31.48410 | ₱3,148.41 |
| 250 | ₱29.35100 | ₱7,337.75 |
| 500 | ₱27.91584 | ₱13,957.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱26.62600 | ₱26,626.00 |
| 2,000 | ₱25.47609 | ₱50,952.18 |
| 3,000 | ₱24.86431 | ₱74,592.93 |
| 5,000 | ₱24.15455 | ₱120,772.75 |
| 7,000 | ₱23.72217 | ₱166,055.19 |
| 10,000 | ₱23.29269 | ₱232,926.90 |

